The LHS-13-TRB is a 13-pin right angle reverse male header from Adam Technologies. It features a nylon insulator and a termination type of solder. The header has a commercial reliability rating and a maximum operating temperature of 85°C. It is designed for use in board-to-board and mezzanine applications, and is suitable for use in environments where the temperature may range from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LHS |
| Mounting Style | RIGHT ANGLE REVERSE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | WHITE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER COPPER |
| REACH | Compliant |
| Military Spec | False |