The SATA-D-PL-RT is a 2-port right angle solder terminal with a rated current of 1.5A and a dielectric withstanding voltage of 500VAC. It features a glass filled thermoplastic insulator and a tin over copper contact finish termination. The terminal is designed for commercial reliability and operates within a temperature range of -55 to 85 degrees Celsius.
Adam Technologies SATA-D-PL-RT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 2 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1+1 |
| Number Of Connectors | TWO |
| Contact Finish Termination | TIN OVER COPPER |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.