
Sign in to ask questions about the Adaptaflex AL13/M16/A/GRY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adaptaflex AL13/M16/A/GRY technical specifications.
| Body Material | PP, Polypropylene |
| Color | Grey |
| Inside Diameter | 13mm |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex AL13/M16/A/GRY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
