
Adaptaflex 90 Elbow Cable Conduit Fitting, Nylon 66 16mm nominal size
Adaptaflex AT16/M20/C90/BLY technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
