
Adaptaflex 45 Elbow Cable Conduit Fitting, Nylon 66 21/22mm nominal size
Adaptaflex AT21/M20/S45/BLY technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
