
CONTRACTOR PACK, NYLON, BLACK, 20MM; External Diameter:20mm; Conduit Colour:Black; Product Range:CP Series; Conduit Material:Nylon 6 (Polyamide 6); Coating:-; SVHC:No SVHC (15-Jun-2015); Accessory Type:Conduit; Body Material:Nylon 6 (Polyamide 6); Colour:Black; For Use With:Conduit Systems; Kit Contents:10m conduit, 10 x Straight Fitting, 10 x Locknut; Material:Polyamide 6
Adaptaflex CP-AF20A technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Material | Polyamide |
| Mount | External |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Yes |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex CP-AF20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
