Standard Weight Conduit, 21mm, NW Conduit Size 17, Polyamide (Nylon) 6, Black
Adaptaflex PAFS21/BL/10M technical specifications.
| Color | Black |
| Length | 10m |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -5°C |
| Ratings | IP40 |
| Series | PAFS |
| RoHS | Compliant |
No datasheet is available for this part.