Nickel Plated Brass Straight Fitting; Nominal Conduit Size 16 Millimeters; M16
Adaptaflex S16/M16/A technical specifications.
| Color | Silver |
| Finish | NICKEL PLATED |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Ratings | IP40 |
| RoHS | Compliant |
No datasheet is available for this part.