Nickel Plated Brass Straight Swivel Fitting, 32mm, Metric Thread Size M32
Adaptaflex SP32/M32/M technical specifications.
| Color | Silver |
| Finish | NICKEL PLATED |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.