
Adaptaflex SPB PVC + Galvanised Steel Overbraid Coated Galvanised Steel Flexible Conduit 16mm IP54 10m
Adaptaflex SPB16/10M) technical specifications.
| Length | 10m |
| Material | Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Ratings | IP54 |
| Series | SPB |
| RoHS | Compliant |
No datasheet is available for this part.