The ATS065T-P200 is a desktop AC/DC switching power adapter with a single output voltage of 20V and a maximum output current of 3.25A. It has a maximum output power of 65W and can operate within an input voltage range of 100 to 240V. The adapter has a minimum isolation voltage of 3000VAC and can operate between 0°C and 40°C. It features a cylindrical female output connector and an IEC 60320-C6/C14 input connector.
Adapter Technology ATS065T-P200 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 20V |
| Maximum Output Current | 3.25A |
| Maximum Output Power | 65W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.4A |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 60320-C6/IEC 60320-C14 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 10ms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Adapter Technology ATS065T-P200 to view detailed technical specifications.
No datasheet is available for this part.