
8-32 UNC THREADED PROD, TEST LEAD KIT -OS
Adaptive Interconnect 129303/OS technical specifications.
| Color | Black, Red |
| Current Rating | 20A |
| Lead Length | 1.25m |
| Length | 1.2m |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
