Test Lead Set, Blk, Red, 1.2M, 1KV, 0.5A
Adaptive Interconnect 131247 technical specifications.
| Color | Black, Red |
| Current Rating | 500mA |
| Lead Length | 1.2m |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.