Test Lead Set, Blk, Red, 1.2M, 1KV, 0.5A
Sign in to ask questions about the Adaptive Interconnect 131250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adaptive Interconnect 131250 technical specifications.
| Color | Black, Red |
| Current Rating | 500mA |
| Lead Length | 1.2m |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 131250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.