10A Fused Croc Clip (pair), Black and Red, 126075/COLOR
Sign in to ask questions about the Adaptive Interconnect 134317 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adaptive Interconnect 134317 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 134317 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.