Insulator, Black for the 501774 Clip, Qty 2 per Clip Req'd
Adaptive Interconnect 400010B technical specifications.
| Color | Black |
| Insulation | Insulated |
| Insulation Material | PVC |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.