Insulator For The 501994 Series; Red
Adaptive Interconnect 400018_R technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | PVC |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.