Insulator; Accessory Type: Insulator; For Use With: 501790 Series Test Clips; Features: Black ; RoHS Compliant: Yes
Adaptive Interconnect 400020_B technical specifications.
| Color | Black |
| Insulation | Insulated |
| Insulation Material | PVC |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.