
MINIATURE PLIER-TYPE COPPER-PLATED STEEL CLIP, 50 AMP
Adaptive Interconnect 501774 technical specifications.
| Package/Case | 125 |
| Current Rating | 50A |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
