
ALLIGATOR CLIP, STAINLESS STEEL, WITH BARREL, 10 AMP
Sign in to ask questions about the Adaptive Interconnect 501784X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adaptive Interconnect 501784X technical specifications.
| Contact Plating | Steel |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Length | 1.95inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 501784X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
