
This general purpose wire features a current rating of 50A and is terminated with a crimp connection. The wire is plated with zinc and has a non-insulated design. It is available in bulk packaging and is not compliant with Reach SVHC regulations. The wire is designed for screw mount applications and has a length of 4.2 inches.
Adaptive Interconnect 501790 technical specifications.
| Contact Plating | Zinc |
| Current Rating | 50A |
| Insulation | Non-Insulated |
| Length | 4.2inch |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 501790 to view detailed technical specifications.
No datasheet is available for this part.
