ADAPTIVE INTERCONNECT ELECTRONICS,INC 501790C HEAVY DUTY SOLID COPPER TEST CLIP
Adaptive Interconnect 501790C technical specifications.
| Package/Case | 100 |
| Current Rating | 100A |
| Insulation | Non-Insulated |
| Length | 4.2inch |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 501790C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
