This component is a 200A copper contact with insulated properties, measuring 6inch in length and featuring a black color with copper plating. It is packaged in bulk quantities of one unit and meets Reach SVHC compliance standards.
Adaptive Interconnect 501849_B technical specifications.
| Package/Case | 200 |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Copper |
| Current Rating | 200A |
| Insulation | Insulated |
| Length | 6inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.