This 200A copper contact wire features a red color and is insulated for safety. The wire is available in 6inch lengths and is packaged in bulk quantities. It meets Reach SVHC compliance requirements.
Adaptive Interconnect 501849_R technical specifications.
| Package/Case | 200 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Copper |
| Current Rating | 200A |
| Insulation | Insulated |
| Length | 6inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.