
CLIP, PLIER-TYPE, SOLID COPPER, 400 AMP
Adaptive Interconnect 501849C technical specifications.
| Contact Material | Copper |
| Contact Plating | Copper |
| Current Rating | 400A |
| Insulation | Non-Insulated |
| Length | 6inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
