
Crocodile Clip, Copper Contact, 75A, Brown
Adaptive Interconnect 501997C technical specifications.
| Contact Plating | Copper |
| Current Rating | 75A |
| Insulation | Non-Insulated |
| Length | 3inch |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
