Alligator Clip, Steel, With Barrel, Screw , Red Handle, 10 Amp
Adaptive Interconnect 502000_R technical specifications.
| Color | Red |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Length | 1.95inch |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.