
TOOTHLESS ALLIGATOR CLIP, SOLID COPPER, 5 AMP
Adaptive Interconnect 502008C technical specifications.
| Contact Plating | Copper |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Length | 1.1inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
