Petite Plier-type Clip; Steel; 15 Amp; With Black Insulators
Adaptive Interconnect 502009_B technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 2.3inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.