Adda AA1281UB-AT-LF technical specifications.
| Airflow | 97CFM |
| Bearing Type | Ball |
| Current Rating | 330mA |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Noise (dB) | 46dB |
| Packaging | Bulk |
| Series | AA12038 |
| Size | 120mm |
| Speed | 2500RPM |
| Termination | Quick Connect |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281UB-AT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.