Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adda AA1282UB-AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AA1282UB-AT technical specifications.
| Airflow | 111.9CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Lead Free | Lead Free |
| Noise | 48.1dBA |
| RoHS Compliant | Yes |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1282UB-AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.