The AA9251MB-AT fan features a ball bearing design, operating at 1650RPM with an airflow of 22.8CFM and noise level of 21.1dBA. It measures 92mm in height, length, and width, with a package quantity of 200. This fan is part of the AA9225 series and is suitable for general use.
Adda AA9251MB-AT technical specifications.
| Airflow | 22.8CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 21.1dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 200 |
| Series | AA9225 |
| Speed | 1650RPM |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.