Adda AB05012MX-150100-LF technical specifications.
| Airflow | 4.88CFM |
| Bearing Type | Sleeve |
| Height | 15mm |
| Length | 50mm |
| Noise | 38.8dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 1 |
| Series | AB5015 |
| Size | 50mm |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AB05012MX-150100-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
