Blowers 50x9mm MED SPD BALL
Checking distributor stock and pricing after the page loads.
Adda AB0505MB-RB1-LF technical specifications.
| Airflow | 3CFM |
| Bearing Type | Ball |
| Height | 50mm |
| Length | 50mm |
| Noise | 30.5dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Size | 50mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Weight | 1.11113oz |
| Width | 9mm |
| RoHS | Compliant |