Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adda AB1212MB-Y01-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 28.2CFM |
| Bearing Type | Ball |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Noise | 49dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AB12032 |
| Size | 120mm |
| Speed | 2300RPM |
| Termination | Wire Leads |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AB1212MB-Y01-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.