
This fan has a sleeve bearing and operates at 5500RPM. It measures 35mm in height, length, and width. The fan is powered by a 5V supply voltage and produces 20dBA of noise. It is available in a package quantity of one.
Adda AB3505LX-QB0-LF technical specifications.
| Airflow | 0.91CFM |
| Bearing Type | Sleeve |
| Height | 7mm |
| Length | 35mm |
| Noise | 20dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | AB3507 |
| Size | 35mm |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AB3505LX-QB0-LF to view detailed technical specifications.
No datasheet is available for this part.