Adda AB4505LX-QA0-LF technical specifications.
| Airflow | 1.42CFM |
| Bearing Type | Sleeve |
| Height | 7mm |
| Length | 45mm |
| Noise | 26.4dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AB4507 |
| Size | 45mm |
| Speed | 4700RPM |
| Termination | Wire Leads |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AB4505LX-QA0-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.