Adda AB6812MX-GC0-LF technical specifications.
| Airflow | 3.4CFM |
| Bearing Type | Sleeve |
| Height | 10mm |
| Length | 68mm |
| Noise | 33.6dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 1 |
| Series | AB3812 |
| Size | 68mm |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AB6812MX-GC0-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.