Adda AD0205LB-G53 technical specifications.
| Airflow | 1.8CFM |
| Bearing Type | Ball |
| Height | 25mm |
| Length | 25mm |
| Operating Supply Voltage | 5V |
| Series | AD2506 |
| Speed | 8000RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.