
The AD0412HB-C52 is a 12V fan with a speed of 7800RPM and a bearing type of ball. It measures 40mm in height and 20mm in width, with a length of 40mm. The fan has a noise level of 31.9dBA and a weight of 1oz. It operates within a standard airflow of 10.1CFM.
Adda AD0412HB-C52 technical specifications.
| Airflow | 10.1CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Noise | 31.9dBA |
| Operating Supply Voltage | 12V |
| Series | AD4020 |
| Speed | 7800RPM |
| Weight | 1oz |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0412HB-C52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.