Adda AD0412MS-C50 technical specifications.
| Airflow | 8.3CFM |
| Bearing Type | Sleeve |
| Height | 40mm |
| Length | 40mm |
| Noise | 27.5dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| Series | AD4006 |
| Speed | 6700RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0412MS-C50 to view detailed technical specifications.
No datasheet is available for this part.