The 40mm ball bearing fan has a maximum airflow of 5.7CFM and operates at a supply voltage of 12V. It has a maximum power dissipation of 960mW and is terminated with wire leads. The fan is approved by UL, CE, and TUV, and is part of the AD4006 series.
Sign in to ask questions about the Adda AD0412MX-G70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AD0412MX-G70 technical specifications.
| Airflow | 5.7CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Power Dissipation | 960mW |
| Noise | 19dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 700 |
| Series | AD4006 |
| Speed | 4800RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412MX-G70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
