This 40mm axial fan features a ball bearing design and operates at a speed of 7800RPM, producing airflow of 8.802CFM. The fan measures 40mm in height and 20mm in width, with a length of 40mm. It is terminated with wire leads and has a noise level of 36dBA.
Adda AD0424HB-C52-LF technical specifications.
| Airflow | 8.802CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Length | 40mm |
| Noise | 36dBA |
| Series | AD4010 |
| Size | 40mm |
| Speed | 7800RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0424HB-C52-LF to view detailed technical specifications.
No datasheet is available for this part.