The AD0505MB-G70-LF is a 50mm ball bearing fan with a speed of 4600RPM and airflow of 10.5CFM. It operates at a noise level of 24dBA and is constructed with lead-free materials. The fan is available in bulk packaging and features wire leads for easy connection.
Checking distributor stock and pricing after the page loads.
| Airflow | 10.5CFM |
| Bearing Type | Ball |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Noise | 24dBA |
| Packaging | Bulk |
| Series | AD5010 |
| Size | 50mm |
| Speed | 4600RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |