The AD0505MB-G76-LF is a 50mm axial fan with a speed of 4300RPM and airflow of 10.5CFM. It features a ball bearing and a noise level of 24dBA. The fan is packaged in an axial configuration with wire leads. It is part of the AD5010 series.
Checking distributor stock and pricing after the page loads.
| Airflow | 10.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 50mm |
| Length | 50mm |
| Noise | 24dBA |
| Series | AD5010 |
| Size | 50mm |
| Speed | 4300RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |