Sign in to ask questions about the Adda AD0512HX-G90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AD0512HX-G90 technical specifications.
| Airflow | 9.8CFM |
| Bearing Type | Ball |
| Height | 52mm |
| Length | 52mm |
| Noise | 28.6dBA |
| Operating Supply Voltage | 12V |
| Series | AD5010 |
| Speed | 3800RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0512HX-G90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.