Adda AD0612HB-A70GL technical specifications.
| Airflow | 23.2CFM |
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Power Dissipation | 2.76W |
| Noise | 32.3dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Reach SVHC Compliant | Unknown |
| Series | AD6025 |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612HB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.