
The AD0612HB-A70GL-LF is a 60mm ball bearing fan with a speed of 4500RPM and airflow of 23.2CFM. It operates at a noise level of 32.3dBA and is packaged in bulk. The fan is lead free and features wire leads for termination. It is part of the AD6025 series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Adda AD0612HB-A70GL-LF technical specifications.
| Airflow | 23.2CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Noise | 32.3dBA |
| Packaging | Bulk |
| Series | AD6025 |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |