Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adda AD0612HB-A72GL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AD0612HB-A72GL technical specifications.
| Airflow | 23.2CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Power Dissipation | 2.7W |
| Noise | 32.3dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Series | AD6025 |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612HB-A72GL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
