The AD0612HB-A72GL-LF is a 60mm ball bearing fan with a speed of 4500RPM and a current rating of 230mA. It is packaged in bulk and features lead-free construction. The fan measures 60mm in height and 25mm in width, with a length of 60mm. It operates at a noise level of 32.3dBA and has an airflow of 23.2CFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adda AD0612HB-A72GL-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AD0612HB-A72GL-LF technical specifications.
| Airflow | 23.2CFM |
| Bearing Type | Ball |
| Current Rating | 230mA |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Noise | 32.3dBA |
| Packaging | Bulk |
| Series | AD6025 |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612HB-A72GL-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.